Low

OSRAM  LSL296-P2Q2-1-Z  LED, RED, 0.8MM X 1.3MM, 112MCD, 633NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 05M0540
  • Manufacturer Part No LSL296-P2Q2-1-Z

Product Information


  • Bulb Size: 0.8mm x 1.3mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 112mcd
  • MSL: MSL 2 - 1 year
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 160°
  • Wavelength Typ: 633nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1298

Availability

Availability:  455


  • 455 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.162

Buy

Price

Quantity List Price
1 - 9 $0.162
10 - 49 $0.155
50 - 99 $0.141
100 - 249 $0.126
250 - 499 $0.119
500 - 2499 $0.105
2500+ $0.097