Low

VISHAY SEMICONDUCTOR  TSAL7600  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Radial Leaded
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 25mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 30°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1387
  •  130/1377

Availability

Availability: No Longer Manufactured


Substitutes

  • 95B4859 - VISHAY SEMICONDUCTOR-TSAL6400-IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE
  • 34M8851 - VISHAY-TSAL6400-IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Price

Pricing is unavailable. Please contact customer services.
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
95B4859
TSAL6400

TSAL6400

VISHAY SEMICONDUCTOR

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:40mW/Sr; Viewing Angle:25°; Forward Voltage VF Max:3V; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,391

1+ $0.226 10+ $0.206 50+ $0.193 100+ $0.178 more…

Buy
  • 2,391 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
34M8851
TSAL6400
Technical Data Sheet}
No Not RoHS compliant

TSAL6400

VISHAY

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:40mW/Sr; Viewing Angle:25°; Forward Voltage VF Max:3V; No. of Pins:2; MSL:- ;RoHS Compliant: No

0  Write a Review | Ask a Question

709

1+ $0.608 10+ $0.473 50+ $0.365 100+ $0.325 more…

Buy
  • 709 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Customers Also Bought