Low

TEXAS INSTRUMENTS  THS3201D  IC, OP-AMP, 1.8GHZ, 9800V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1.8GHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Current Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 9800V/µs
  • Supply Voltage Range: ± 3.3V to ± 7.5V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  35


  • 35 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.18

Buy

Price

Quantity List Price
1 - 9 $6.18
10 - 24 $5.51
25 - 49 $4.97
50 - 99 $4.74
100 - 249 $4.53
250 - 499 $4.08
500 - 999 $3.31
1000 - 999999999 $2.92
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73H4616
THS3201DR
Technical Data Sheet}  

THS3201DR

TEXAS INSTRUMENTS

IC, OP-AMP, 1.8GHZ, 9800V/ us, SOIC-8, FULL REEL

IC, OP-AMP, 1.8GHZ, 9800V/ us, SOIC-8, FULL REEL; Op Amp Type:Current Feedback; No. of Amplifiers:1; Slew Rate:9800V/µs; Supply Voltage Range:± 3.3V to ± 7.5V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.8GHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.43

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
19M0912
AD8001ARZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

AD8001ARZ

ANALOG DEVICES

IC, OP-AMP, 800MHZ, 1200V/ us, SOIC-8

IC, OP-AMP, 800MHZ, 1200V/ us, SOIC-8; Op Amp Type:Current Feedback; No. of Amplifiers:1; Slew Rate:1200V/µs; Supply Voltage Range:± 3V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:800MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

54

1+ $7.22 10+ $6.50 25+ $5.91 50+ $5.49 more…

Buy
  • 54 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
59K6138
AD8001ARZ-REEL7
CAD CadSoft_EAGLE

AD8001ARZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

750+ $4.04

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

82H2941
AD8001ARZ-REEL
CAD CadSoft_EAGLE

AD8001ARZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $4.60 5000+ $4.35 7500+ $4.04

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought