Low

TEXAS INSTRUMENTS  SN74LVC1G17DRLR  IC, SCHMITT TRIGGER BUFFER, SOT-553-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 31K7564
  • Manufacturer Part No SN74LVC1G17DRLR

Product Information


  • Logic Case Style: SOT-553
  • Logic Device Type: Buffer, Schmitt Trigger
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Availability

Availability:  3,990


  • 3,990 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.46

Buy

Price

Quantity List Price
1 - 9 $0.46
10 - 99 $0.311
100 - 999 $0.168
1000 - 999999999 $0.126
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
42K2290
NL17SZ17XV5T2G
 

NL17SZ17XV5T2G

ON SEMICONDUCTOR

IC,LOGIC GATE,BUFFER,CMOS,TSSOP,5PIN,PLASTIC

IC,LOGIC GATE,BUFFER,CMOS,TSSOP,5PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

8000+ $0.055

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought