Low

TEXAS INSTRUMENTS  SN74LVC2T45DCUT  IC NON INVERTING BUS TRANSCEIVER VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 01J0800
  • Manufacturer Part No SN74LVC2T45DCUT

Product Information


  • Logic Case Style: VSSOP
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.2V
  • Supply Voltage Range: 1.65V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/275

Availability

Availability:  172


  • 172 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.16

Buy

Price

Quantity List Price
1 - 9 $1.16
10 - 99 $0.924
100 - 999 $0.71
1000 - 999999999 $0.495
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3902
SN74LVC2T45DCUT
Technical Data Sheet}   Product Traceability

SN74LVC2T45DCUT

TEXAS INSTRUMENTS

IC NON INVERTING BUS TRANSCEIVER VSSOP-8, FULL REEL

IC NON INVERTING BUS TRANSCEIVER VSSOP-8, FULL REEL; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:VSSOP; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

500

250+ $0.611 500+ $0.495 1000+ $0.462 2500+ $0.423

Buy
  • 500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X3901
SN74LVC2T45DCUR
Technical Data Sheet}   Product Traceability

SN74LVC2T45DCUR

TEXAS INSTRUMENTS

IC, 2BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL

IC, 2BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL; No. of Inputs:2; Output Current:32mA; Propagation Delay:3.9ns; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:VSSOP; No. of Pins:8; Logic Type:Bus Transceiver ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.243 24000+ $0.234 45000+ $0.229

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
96H8955
SN74LVC2T45DCUR
Technical Data Sheet}   Product Traceability

SN74LVC2T45DCUR

TEXAS INSTRUMENTS

IC, 2BIT BUS TRANSCEIVER, VSSOP-8

IC, 2BIT BUS TRANSCEIVER, VSSOP-8; No. of Inputs:2; Output Current:32mA; Propagation Delay:3.9ns; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:VSSOP; No. of Pins:8; Logic Type:Bus Transceiver; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

767

1+ $0.72 10+ $0.576 100+ $0.429 1000+ $0.297

Buy
  • 767 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
46M8401
SN74LVC2T45DCUTG4
Technical Data Sheet}  

SN74LVC2T45DCUTG4

TEXAS INSTRUMENTS

IC, 2BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL

IC, 2BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL; No. of Inputs:2; Output Current:32mA; Propagation Delay:3.9ns; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:VSSOP; No. of Pins:8; Logic Type:Bus Transceiver ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.476 1000+ $0.472 2000+ $0.443 5000+ $0.433 more…

Buy
    Supplier lead time 21 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

37K3456
SN74LVC2T45DCUTE4
Technical Data Sheet}  

SN74LVC2T45DCUTE4

TEXAS INSTRUMENTS

IC, 2BIT BUS TRANSCEIVER, VSSOP-8

IC, 2BIT BUS TRANSCEIVER, VSSOP-8; No. of Inputs:2; Output Current:32mA; Propagation Delay:3.9ns; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:VSSOP; No. of Pins:8; Logic Type:Bus Transceiver; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.486 2000+ $0.443 5000+ $0.396

Buy
    Supplier lead time 21 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought