Low

MULTICOMP  MCRE000041  RESISTOR, CARBON FILM, AXIAL LEAD, 2.2KOHM, 125mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 24R6895
  • Manufacturer Part No MCRE000041

Product Information


  • Power Rating: 125mW
  • Product Range: MULTICOMP - MCRE Series
  • Resistance: 2.2kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: -450ppm/°C
  • Voltage Rating: 200V

Availability

Availability:  3,803


  • 3,803 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.01

Buy

Price

Quantity List Price
1 - 249 $0.01
250 - 499 $0.008
500 - 999 $0.007
1000 - 4999 $0.007
5000+ $0.006
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
38K0352
MCF 0.25W 2K2

MCF 0.25W 2K2

MULTICOMP

RESISTOR, CARBON FILM, 2.2KOHM, 250mW, 5%

RESISTOR, CARBON FILM, 2.2KOHM, 250mW, 5%; Product Range:MULTICOMP - MCF Series; Resistance:2.2kohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,606

1+ $0.019 25+ $0.015 50+ $0.013 100+ $0.012 more…

Buy
  • 23,606 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought