Low

TEXAS INSTRUMENTS  TXS0102DCUR  IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: VSSOP
  • Logic Type: Level Translator
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1mA
  • Packaging: Cut Tape
  • Propagation Delay: 165ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/278

Availability

Availability:  2,287


  • 2,287 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 24 $0.894
25 - 49 $0.805
50 - 99 $0.749
100 - 249 $0.707
250 - 499 $0.603
500 - 999 $0.467
1000 - 999999999 $0.372
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9070
TXS0102DCUR
Technical Data Sheet}   Product Traceability

TXS0102DCUR

TEXAS INSTRUMENTS

IC, VOLTAGE LEVEL TRANSLATOR, US8-8, FULL REEL

IC, VOLTAGE LEVEL TRANSLATOR, US8-8, FULL REEL; No. of Inputs:2; Output Current:1A; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:US8; No. of Pins:8; Logic Type:Voltage Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.372

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
30M1879
TXS0102DCUT
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

TXS0102DCUT

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8; No. of Inputs:2; Output Current:1mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:VSSOP; No. of Pins:8; Logic Type:Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

56

1+ $0.72 Promotional price 10+ $0.72 Promotional price 25+ $0.72 Promotional price 50+ $0.72 Promotional price more…

Buy

(Available until stock is exhausted)

  • 56 in stock for same day shipping

see cut-off times

28X4132
TXS0102DCUT
CAD CadSoft_EAGLE Technical Data Sheet}  

TXS0102DCUT

TEXAS INSTRUMENTS

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8, FULL REEL

IC, 2BIT VOLTAGE LEVEL TRANSLATOR VSSOP8, FULL REEL; No. of Inputs:2; Output Current:1mA; Propagation Delay:165ns; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:VSSOP; No. of Pins:8; Logic Type:Level Translator ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.679 1000+ $0.54

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

46M1369
TXS0102DCURG4
Technical Data Sheet}  

TXS0102DCURG4

TEXAS INSTRUMENTS

IC, BI-DIRECT VOLT LEVEL XLATOR, VSSOP-8, FULL REEL

IC, BI-DIRECT VOLT LEVEL XLATOR, VSSOP-8, FULL REEL; Logic Device Type:Voltage Level Translator; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:VSSOP; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.372

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought