Low

AAVID THERMALLOY  579103B00000G  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AAVID THERMALLOY
  • Newark Part No.: 30M0268
  • Manufacturer Part No 579103B00000G

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.87"
  • External Height - Metric: 22.1mm
  • External Length - Imperial: 1.54"
  • External Length - Metric: 39.12mm
  • External Width - Imperial: 1.125"
  • External Width - Metric: 28.57mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-3
  • SVHC: To Be Advised
  • Thermal Resistance: 12.5°C/W

Availability

Availability:  784


  • 784 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.67

Buy

Price

Quantity List Price Your Price
1 - 99 $4.58 Promotional price $1.67
100 - 499 $4.19 Promotional price $1.67
500 - 999 $3.84 Promotional price $1.67
1000 - 2499 $3.56 Promotional price $1.67
2500+ $3.22 Promotional price $1.67