Low

DIALIGHT  521-9946F  LED, BLUE, T-1 3/4 (5MM), 1.5CD, 472NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0663
  • Manufacturer Part No 521-9946F

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.8V
  • LED Color: Blue
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 1.5cd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 30°
  • Wavelength Typ: 472nm

Availability

Availability:  343


  • 343 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.49

Buy

Price

Quantity List Price
1 - 24 $1.49
25 - 99 $1.25
100 - 249 $1.00
250 - 499 $0.83
500 - 999 $0.809
1000 - 2999 $0.732
3000 - 5999 $0.711
6000+ $0.696