Low

KESTER SOLDER  24-7068-6403  SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 07J1570
  • Manufacturer Part No 24-7068-6403

Product Information


  • External Diameter - Imperial: 0.031"
  • External Diameter - Metric: 0.787mm
  • Melting Temperature: 217°C
  • SVHC: To Be Advised
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Solder Gauge AWG: 21AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2020
  •  130/2010

Availability

Availability:  77


  • 77 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $111.75

Buy

Price

Quantity List Price
1 - 24 $111.75
25 - 49 $101.27
50 - 99 $94.31
100 - 249 $89.05
250+ $83.81
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
70J9056
24-7068-1402

24-7068-1402

KESTER SOLDER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB; External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:453.592g ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

151

1+ $95.69 5+ $86.53 10+ $79.21 25+ $74.63 more…

Buy
  • 151 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought