Low

NMB TECHNOLOGIES  4712KL-04W-B50-P00  AXIAL FAN, 119MM, 12VDC, 850mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NMB TECHNOLOGIES
  • Newark Part No.: 30C5572
  • Manufacturer Part No 4712KL-04W-B50-P00

Product Information


  • Bearing Type: Ball
  • Current Rating: 850mA
  • Current Type: DC
  • External Depth: 32mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 120cu.ft/min
  • Flow Rate - Metric: 3.3m³/min
  • Frame Dimensions: 119mm x 119mm x 32mm
  • Frame Size: 119mm
  • Noise Rating: 50.5dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 4712KL
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2358

Availability

Availability:  0

    Supplier lead time 26 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 30

Order multiple quantity: 10

Price: $20.91

Buy

Price

Quantity List Price
25 - 49 $20.91
50 - 99 $19.25
100 - 249 $18.14
250 - 499 $16.37
500 - 999 $15.27
1000+ $14.71
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
58K7904
3610KL-04W-B50-D00

3610KL-04W-B50-D00

NMB TECHNOLOGIES

AXIAL FAN, 92MM, 12VDC, 315mA

AXIAL FAN, 92MM, 12VDC, 315mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:54.7cu.ft/min; Flow Rate - Metric:1.55m /min; Noise Rating:41dBA; Bearing Type:Ball; Series:3610KL; Current Type:DC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

855

1+ $14.38 10+ $13.18 25+ $11.33 50+ $10.43 more…

Buy
  • 855 in stock for same day shipping

see cut-off times

 
Check more stock
  • 360 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 16 weeks
58P0865
AD1212UB-Y51

AD1212UB-Y51

ADDA

AXIAL FAN, 120MM, 12VDC, 510mA

AXIAL FAN, 120MM, 12VDC, 510mA; Fan Frame Size:120mm; External Depth:32mm; Supply Voltage:12VDC; Flow Rate - Imperial:130.8cu.ft/min; Flow Rate - Metric:3.776m /min; Noise Rating:48.4dBA; Bearing Type:Ball; Series:AD12032 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

88

1+ $36.85 10+ $32.38 25+ $30.55 50+ $29.06 more…

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

58K3101
3610KL-04W-B20-D00

3610KL-04W-B20-D00

NMB TECHNOLOGIES

AXIAL FAN, 92MM, 12VDC, 110mA

AXIAL FAN, 92MM, 12VDC, 110mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:33.5cu.ft/min; Flow Rate - Metric:0.95m /min; Noise Rating:29.5dBA; Bearing Type:Ball; Series:3610KL; Current Type:DC;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $11.14 100+ $10.50 250+ $9.48 500+ $8.84 more…

Buy
    Supplier lead time 26 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

32K0024
FBL09A12H1A

FBL09A12H1A

NMB TECHNOLOGIES

AXIAL FAN, 92MM, 12VDC, 225mA

AXIAL FAN, 92MM, 12VDC, 225mA; Fan Frame Size:92mm; External Depth:25.5mm; Supply Voltage:12VDC; Flow Rate - Imperial:56.8cu.ft/min; Flow Rate - Metric:1.61m /min; Noise Rating:35dBA; Bearing Type:Hydro Wave; Series:FBL09A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $6.02 250+ $5.44 500+ $5.07 1000+ $4.89

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

56T0057
3610SB-04W-B59-E00

3610SB-04W-B59-E00

NMB TECHNOLOGIES

Flange

Flange

  Write a Review | Ask a Question

0

1+ $9.12 540+ $8.53 1080+ $8.29 5040+ $8.04 more…

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought