Low

OSRAM  LD271  IR EMITTER, 5MM, 950NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 01M8111
  • Manufacturer Part No LD271

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 1µs
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 950nm
  • Radiant Intensity: 15mW/Sr
  • Rise Time: 1µs
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.3V
  • Viewing Angle: 25°

Availability

Availability:  506


  • 506 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.535

Buy

Price

Quantity List Price
1 - 249 $0.535
250 - 499 $0.481
500 - 999 $0.429
1000 - 4999 $0.387
5000+ $0.265