Low

IDEAL-TEK  3C SA  TWEEZER, HIGH PRECISION

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEAL-TEK
  • Newark Part No.: 35M0998
  • Manufacturer Part No 3C SA

Product Information


  • Overall Length: 110mm
  • SVHC: No SVHC (16-Jun-2014)
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Fine

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.75

Buy

Price

Quantity List Price
1 - 24 $29.75
25 - 49 $28.19
50 - 99 $26.96
100 - 249 $26.06
250+ $20.25

Legislation and Environmental


  • Weight (kg): 32
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
95H8702
3C-SA

3C-SA

EXCELTA

TOOLS, TWEEZERS

TOOLS, TWEEZERS; Tweezer Type:Fine; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics; Body Material:Stainless Steel; Size:.17 x 10mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $29.71

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
34M5825
D00339

D00339

DURATOOL

PRECISION TWEEZERS

PRECISION TWEEZERS; Tweezer Type:Precision; Overall Length:110mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:4-1/4" ;RoHS Compliant: NA

  Write a Review | Ask a Question

3

1+ $19.64 50+ $17.77 100+ $16.34 250+ $15.09 more…

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
Suggested Substitutes
79R6839
3C.TA

3C.TA

IDEAL-TEK

TWEEZERS TYPE 3C, TITANIUM, 110MM

TWEEZERS TYPE 3C, TITANIUM, 110MM; Tweezer Type:Fine; Overall Length:110mm; Tweezer Body Material:Titanium; Tweezer Tip Material:Titanium; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $36.19 25+ $33.17 50+ $30.81 100+ $29.80 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
08P4698
D00832

D00832

DURATOOL

TWEEZERS TYPE 3C SA ESD 110MM

TWEEZERS TYPE 3C SA ESD 110MM; Tweezer Type:Sharp; Overall Length:110mm; Tweezer Body Material:Polyester Epoxy Coated Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (16-Jun-2014); Length:110mm; Surface ;RoHS Compliant: NA

  Write a Review | Ask a Question

39

1+ $21.50 25+ $20.46 50+ $19.50 100+ $18.46 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought