Low

TEXAS INSTRUMENTS  SN74LVC1G08DBVR  IC, SINGLE AND GATE, 2I/P, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 76C4078
  • Manufacturer Part No SN74LVC1G08DBVR

Product Information


  • Logic Case Style: SOT-23
  • Logic Type: AND
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 2
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 32mA
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V
  • Supply Voltage Range: 1.65V to 5.5V

Availability

Availability:  5,387


  • 5,387 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.491

Buy

Price

Quantity List Price
1 - 9 $0.491
10 - 99 $0.285
100 - 999 $0.134
1000 - 999999999 $0.104
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9055
SN74LVC1G08DBVR
Technical Data Sheet} Technical Data Sheet}  

SN74LVC1G08DBVR

TEXAS INSTRUMENTS

IC, AND GATE, SOT-23-5, FULL REEL

IC, AND GATE, SOT-23-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.085 24000+ $0.078 45000+ $0.072 99000+ $0.065

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
40K9156
SN74LVC1G08DBVRG4
Technical Data Sheet}  

SN74LVC1G08DBVRG4

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.085 24000+ $0.078 45000+ $0.065

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

40K9155
SN74LVC1G08DBVRE4
Technical Data Sheet}  

SN74LVC1G08DBVRE4

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.085 24000+ $0.078 45000+ $0.065

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

37K3368
SN74LVC1G08DBVTE4
Technical Data Sheet}  

SN74LVC1G08DBVTE4

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SOT-23-5

IC, SINGLE AND GATE, 2I/P, SOT-23-5; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.32 2500+ $0.268 10000+ $0.262 25000+ $0.25

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

32H6345
SN74LVC1G08DBVT
CAD CadSoft_EAGLE Technical Data Sheet}  

SN74LVC1G08DBVT

TEXAS INSTRUMENTS

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1250+ $0.256

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58K1975
NC7SZ08M5X
CAD CadSoft_EAGLE   Product Traceability

NC7SZ08M5X

FAIRCHILD SEMICONDUCTOR

IC, SINGLE AND GATE, 2I/P, SOT-23-5

IC, SINGLE AND GATE, 2I/P, SOT-23-5; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,665

1+ $0.456 10+ $0.265 100+ $0.113 1000+ $0.087

Buy
  • 6,665 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
52K9659
NC7SZ08M5X
Technical Data Sheet}   Product Traceability

NC7SZ08M5X

FAIRCHILD SEMICONDUCTOR

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL

IC, SINGLE AND GATE, 2I/P, SOT-23-5, FULL REEL; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

1+ $0.046

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
34C1561
NC7SZ08M5
CAD CadSoft_EAGLE Technical Data Sheet}  

NC7SZ08M5

FAIRCHILD SEMICONDUCTOR

IC, SINGLE AND GATE, 2I/P, SOT-23-5

IC, SINGLE AND GATE, 2I/P, SOT-23-5; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.16

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

71R3009
74LVC1G08GV,125
Technical Data Sheet}  

74LVC1G08GV,125

NXP

74LVC1G08GV/SO5/REELR

74LVC1G08GV/SO5/REELR ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

18000+ $0.035

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought