Low

TEXAS INSTRUMENTS  INA128U  IC, INSTRUMENT AMP, 1.3MHZ, 130DB SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Output: Single Ended
  • Bandwidth: 1.3MHz
  • CMRR: 130dB
  • Input Offset Voltage: 50µV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 4V/µs
  • Supply Current: 700µA
  • Supply Voltage Range: ± 2.25V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/117
  •  130/136

Availability

Availability:  400


  • 400 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.71

Buy

Price

Quantity List Price
1 - 9 $11.71
10 - 24 $10.64
25 - 49 $9.85
50 - 99 $8.36
100 - 249 $7.88
250 - 499 $6.92
500 - 999 $6.87
1000+ $6.55
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
18M2385
INA128UG4

INA128UG4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 1.3MHZ, 130DB SOIC-8

IC, INSTRUMENT AMP, 1.3MHZ, 130DB SOIC-8; No. of Amplifiers:3; Input Offset Voltage:50µV; Bandwidth:1.3MHz; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Amplifier Output:Single Ended; CMRR:130dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $8.36 100+ $7.88 250+ $6.92 500+ $6.87 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
56J9549
AD620BRZ

AD620BRZ

ANALOG DEVICES

IC, INSTRUMENT AMP, 1MHZ, 130DB, SOIC-8

IC, INSTRUMENT AMP, 1MHZ, 130DB, SOIC-8; No. of Amplifiers:1; Input Offset Voltage:15µV; Bandwidth:1MHz; Supply Voltage Range:± 2.3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Amplifier Output:Single Ended; CMRR:130dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

709

1+ $9.71 10+ $9.14 25+ $8.83 50+ $8.20 more…

Buy
  • 709 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought