Low

XP POWER  DLG150PS24  LED DRIVER, AC-DC, CC, CV, 24V, 150W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4693
  • Manufacturer Part No DLG150PS24

Product Information


  • Depth: 39mm
  • Input Voltage Max: 305V
  • Input Voltage Min: 90V
  • LED Driver Mode: Constant Current / Constant Voltage
  • No. of Outputs: 1
  • Output Current: 6.3A
  • Output Power Max: 150W
  • Output Voltage Max: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Fixed
  • Product Range: XP POWER - DLG Series
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 68mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1534

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
  • 9 Further stock expected to ship on Aug 10, 2014
  • Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $93.00

Buy

Price

Quantity List Price
1 - 4 $93.00
5 - 9 $90.21
10 - 24 $87.42
25 - 99 $83.70
100 - 499 $78.12
500 - 999999999 $72.54
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34T4695
DLG150PS48
Technical Data Sheet}  

DLG150PS48

XP POWER

LED DRIVER, AC-DC, CC, CV, 48V, 150W

LED DRIVER, AC-DC, CC, CV, 48V, 150W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:3.2A; Output Voltage Max:48V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $93.00 5+ $90.21 10+ $87.42 25+ $83.70 more…

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
52T3231
DLG150PS54
Technical Data Sheet}  

DLG150PS54

XP POWER

AC/DC CONVERTER, 150W, 54V, 2.8A

AC/DC CONVERTER, 150W, 54V, 2.8A; Product Range:XPPOWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:2.8A; Output Voltage Max:54V; Output Voltage:54V;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $115.00

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
34T4696
DLG50PS12
Technical Data Sheet}  

DLG50PS12

XP POWER

LED DRIVER, AC-DC, CC, CV, 12V, 50W

LED DRIVER, AC-DC, CC, CV, 12V, 50W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:4.2A; Output Voltage Max:12V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $55.00 5+ $53.35 10+ $51.70 25+ $49.50 more…

Buy

(Available until stock is exhausted)

  • 4 in stock for same day shipping

see cut-off times

34T4692
DLG150PS12
Technical Data Sheet}  

DLG150PS12

XP POWER

LED DRIVER, AC-DC, CC, CV, 12V, 132W

LED DRIVER, AC-DC, CC, CV, 12V, 132W; Product Range:XP POWER - DLG Series; LED Driver Mode:Constant Current / Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Output Current:11A; Output Voltage Max:12V; Depth:39mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5+ $90.21 10+ $87.42 25+ $83.70 100+ $78.12 more…

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought