Low

XP POWER  DLG100PS12  LED DRIVER, AC-DC, CC, CV, 12V, 100W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 34T4688
  • Manufacturer Part No DLG100PS12

Product Information


  • Depth: 39mm
  • Input Voltage Max: 305V
  • Input Voltage Min: 90V
  • LED Driver Mode: Constant Current / Constant Voltage
  • No. of Outputs: 1
  • Output Current: 8.3A
  • Output Power Max: 100W
  • Output Voltage Max: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • Product Range: XP POWER - DLG Series
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 68mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1544
  •  130/1534

Availability

Availability:
 
Check stock and lead times
  • 5 Further stock expected to ship on Sep 21, 2014
  • Per the manufacturer, more stock expected week of 11/24/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $85.00

Buy

Price

Quantity List Price
1 - 4 $85.00
5 - 9 $82.45
10 - 24 $79.90
25 - 99 $76.50
100 - 499 $71.40
500+ $66.30