Low

TEXAS INSTRUMENTS  TPS73601DCQR  IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 75mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.7V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 400mA
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  349

(Available until stock is exhausted)


  • 349 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.28

Buy

Price

Quantity List Price Your Price
1 - 9 $2.31 Promotional price $1.28
10 - 24 $2.08 Promotional price $1.28
25 - 49 $1.81 Promotional price $1.28
50 - 99 $1.70 Promotional price $1.28
100+ $1.53 Promotional price $1.10
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
01J1002
TPS73601DCQ

TPS73601DCQ

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-223 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.84 500+ $1.41 1000+ $1.19

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

33K7703
TPS73601DCQRG4

TPS73601DCQRG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, SOT-223-6, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SOT-223 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.33 5000+ $1.25 7500+ $1.17

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought