Low

TEXAS INSTRUMENTS  MSP430F169IPM  MCU, 16BIT, MSP430, 8MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F1xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 64
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, DAC, DMA, POR
  • Program Memory Size: 60KB
  • Program Memory Size: 60KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/48

Availability

Availability:  221


  • 221 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.24

Buy

Price

Quantity List Price Your Price
1 - 9 $15.28 Promotional price $12.24
10 - 24 $13.88 Promotional price $10.50
25 - 49 $12.86 Promotional price $10.50
50 - 99 $12.20 Promotional price $10.50
100 - 249 $11.83 Promotional price $10.50
250 - 499 $10.80 Promotional price $9.80
500 - 999 $9.62 Promotional price $9.62
1000+ $9.18 Promotional price $9.18
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
96W2083
MSP430F169IPMR

MSP430F169IPMR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-64

MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Supply Voltage Min:1.8V; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

945

1+ $12.24 Promotional price 10+ $10.50 Promotional price 25+ $10.50 Promotional price 50+ $10.50 Promotional price more…

Buy
  • 945 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
01J0591
MSP430F169IPMR

MSP430F169IPMR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-64

MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Supply Voltage Min:1.8V; Core Size:16bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $9.18

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought