Low

NXP  BZX79-C5V1,113  ZENER DIODE, 500mW, 5.1V, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R5151
  • Manufacturer Part No BZX79-C5V1,113

Product Information


  • Diode Case Style: DO-204AH
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 400mW
  • SVHC: No SVHC (16-Dec-2013)
  • Zener Voltage Vz Typ: 5.1V

Availability

Availability:  9,480


  • 9,480 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.015

Buy

Price

Quantity List Price Your Price
1 - 9 $0.153 Promotional price $0.015
10 - 24 $0.135 Promotional price $0.015
25 - 99 $0.123 Promotional price $0.015
100 - 249 $0.089 Promotional price $0.015
250 - 499 $0.052 Promotional price $0.015
500 - 999 $0.043 Promotional price $0.015
1000 - 2499 $0.03 Promotional price $0.015
2500+ $0.026 Promotional price $0.015
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
70R4528
BZX79-C5V1,113

BZX79-C5V1,113

NXP

ZENER DIODE, FULL REEL

ZENER DIODE, FULL REEL; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:400mW; Diode Case Style:DO-204AH; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; MSL:-; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10000+ $0.014 30000+ $0.013 50000+ $0.012 100000+ $0.012 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock
33X4094
BZX79-C5V1

BZX79-C5V1

NXP

DIODE, ZENER, 5.1V, 500MW, DO-35

DIODE, ZENER, 5.1V, 500MW, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Alternate Case Style:SOD-27; Diode Type:Zener; External ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,106

1+ $0.038 250+ $0.029 500+ $0.026 1000+ $0.023 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
58K8782
BZX79C5V1

BZX79C5V1

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 500mW, 5.1V, DO-35

ZENER DIODE, 500mW, 5.1V, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:5.1V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,226

1+ $0.137 10+ $0.112 100+ $0.039 1000+ $0.027 more…

Buy
  • 8,226 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
29C4625
NTE5010A

NTE5010A

NTE ELECTRONICS

ZENER DIODE, 500mW, 5.1V, AXIAL

ZENER DIODE, 500mW, 5.1V, AXIAL; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Diode Type:Zener; MSL:-; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

149

1+ $0.384 Promotional price 100+ $0.384 Promotional price 500+ $0.384 Promotional price 1000+ $0.384 Promotional price more…

Buy

(Available until stock is exhausted)

  • 149 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought