Low

TEXAS INSTRUMENTS  SN74ABT245BDW  IC NON INVERTING BUS TRANSCEIVER SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: SOIC
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/266
  •  130/272

Availability

Availability:  548

(Available until stock is exhausted)


  • 548 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.242

Buy

Price

Quantity List Price Your Price
1 - 9 $0.936 Promotional price $0.242
10 - 99 $0.747 Promotional price $0.242
100 - 499 $0.557 Promotional price $0.242
500 - 999 $0.41 Promotional price $0.242
1000 - 2499 $0.375 Promotional price $0.242
2500 - 9999 $0.314 Promotional price $0.242
10000 - 24999 $0.307 Promotional price $0.242
25000+ $0.293 Promotional price $0.242
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
08J4590
SN74ABT245BDWR

SN74ABT245BDWR

TEXAS INSTRUMENTS

IC NON INVERTING BUS TRANSCEIVER SOIC-20, FULL REEL

IC NON INVERTING BUS TRANSCEIVER SOIC-20, FULL REEL; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.264 10000+ $0.25

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R9964
74ABT245D,602

74ABT245D,602

NXP

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20

IC, OCTAL TRANSCEIVER, 3-STATE, SOIC-20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

352

1+ $0.226 Promotional price 10+ $0.226 Promotional price 25+ $0.226 Promotional price 100+ $0.226 Promotional price more…

Buy

(Available until stock is exhausted)

  • 352 in stock for same day shipping

see cut-off times

99K0469
74ABT245D

74ABT245D

NXP

74ABT BUS INTERFACE, SMD, 74ABT245

74ABT BUS INTERFACE, SMD, 74ABT245; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,695

1+ $0.524 10+ $0.436 25+ $0.382 100+ $0.327 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought