Low

TEXAS INSTRUMENTS  TMS320C6713BZDP225  IC, FLOAT-PT DSP, 64BIT, 225MHZ, BGA-272

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 24K5761
  • Manufacturer Part No TMS320C6713BZDP225

Product Information


  • Core Supply Voltage Max: 1.32V
  • Core Supply Voltage Min: 1.14V
  • DSP Case Style: BGA
  • Embedded Interface Type: HPI, I2C, SPI
  • Flash Memory Size: -
  • Frequency: 225MHz
  • MSL: MSL 3 - 168 hours
  • No. of Bits: 32 / 64bit
  • No. of I/O's: 16
  • No. of MIPS: 1600
  • No. of Pins: 272
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C6000
  • Supply Voltage: 1.2V
  • Supply Voltage Max: 1.32V
  • Supply Voltage Min: 1.14V
  • Supply Voltage Range: 1.14V to 1.32V, 3.13V to 3.47V

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.95

Buy

Price

Quantity List Price Your Price
1 - 9 $46.55 Promotional price $35.95
10 - 24 $43.53 Promotional price $35.95
25 - 49 $40.26 Promotional price $35.95
50 - 99 $38.75 Promotional price $35.95
100 - 249 $36.99 Promotional price $33.55
250+ $32.46 Promotional price $32.46
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
95H4528
TMS320C6713BGDP225
Technical Data Sheet}
No Not RoHS compliant

TMS320C6713BGDP225

TEXAS INSTRUMENTS

IC, FLOAT-PT DSP, 64BIT, 225MHZ, BGA-272

IC, FLOAT-PT DSP, 64BIT, 225MHZ, BGA-272; Series:C6000; No. of Bits:32 / 64bit; Frequency:225MHz; DSP Case Style:BGA; No. of Pins:272; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.32V; No. of I/O's:16; Flash Memory Size:-;RoHS Compliant: No

  Write a Review | Ask a Question

30

1+ $46.55 10+ $43.53 25+ $40.26 50+ $38.75 more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought