Low

TE CONNECTIVITY / AMP  350689-1  CONTACT, SOCKET, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Universal MATE-N-LOK Housings
  • SVHC: To Be Advised
  • Series: Universal MATE-N-LOK
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/887
  •  130/881

Availability

Availability:  206,053


  • 206,053 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.097

Buy

Price

Quantity List Price
1 - 49 $0.097
50 - 99 $0.081
100 - 249 $0.069
250 - 499 $0.061
500+ $0.054
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
(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of crimp tool which can be used to crimp socket contacts (part number 350689-1)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 90548-1 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a part number of hand crimp tool which can be used to crimp contact (part number 350689-1)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended crimp tool part number is 91510-1 from TE Connectivity. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged contacts (part number 350689-1) from their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 1804030-1 from TE Connectivity. This tool is designed to remove pin and socket contacts from Universal MATE–N–LOK connectors & universal MATE–N–LOK II connectors.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested part number of insertion tool for universal MATE-N-LOK contact (part number 350689-1)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for insertion tool is 455830-1 from TE Connectivity. It is designed to insert a universal MATE-N-LOK* pin or socket contact into a connector housing.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This product has below Industry standard / approvals:
1) Agency/Standard = UL, CSA
2) RoHS/ELV Compliance = RoHS compliant, ELV compliant
3) Lead Free Solder Processes = Not relevant for lead free process
4) RoHS/ELV Compliance History = Always was RoHS compliant
5) VDE Tested = Yes
6) UL Rating = Recognized
7) CSA Rating = Certified

For more information visit below product page link:
http://www.te.com/catalog/pn/en/350689-1?RQPN=350689-1
1 year, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
90F3624
350570-1

350570-1

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 24-18AWG, CRIMP

CONTACT, SOCKET, 24-18AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Solder; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

53,180

1+ $0.10 10+ $0.071 25+ $0.053 50+ $0.045 more…

Buy
  • 53,180 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
90F3759
350689-2

350689-2

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 24-18AWG, CRIMP

CONTACT, SOCKET, 24-18AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

7,784

1+ $0.83 50+ $0.76 100+ $0.70 250+ $0.64 more…

Buy
  • 7,784 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought