Low

NXP  74HC259D  IC, 74HC CMOS, SMD, 74HC259, SOIC16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 73K2210
  • Manufacturer Part No 74HC259D

Product Information


  • IC Output Type: Non Inverted
  • Latch Type: Addressable
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 8bit
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 5.2mA
  • Packaging: Each
  • Propagation Delay: 18ns
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V

Availability

Availability:  3,226

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.573

Buy

Price

Quantity List Price
1 - 9 $0.573
10 - 24 $0.449
25 - 99 $0.377
100 - 249 $0.307
250 - 499 $0.255
500 - 999 $0.211
1000 - 2499 $0.159
2500+ $0.137
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
71R2295
74HC259D,652

74HC259D,652

NXP

IC, 8BIT ADDRESSABLE LATCH, SOIC-16

IC, 8BIT ADDRESSABLE LATCH, SOIC-16; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:17ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; No. of Bits:8bit; IC Output Type:Standard;RoHS Compliant: Yes

  Write a Review | Ask a Question

559

1+ $0.094 Promotional price 10+ $0.094 Promotional price 25+ $0.094 Promotional price 100+ $0.094 Promotional price more…

Buy

(Available until stock is exhausted)

  • 559 in stock for same day shipping

see cut-off times

71R2296
74HC259D,653

74HC259D,653

NXP

74HC259D/SO16/REEL13

74HC259D/SO16/REEL13 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

7500+ $0.115

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
08F6493
SN74HC259D

SN74HC259D

TEXAS INSTRUMENTS

IC, 8BIT ADDRESSABLE LATCH, SOIC-16

IC, 8BIT ADDRESSABLE LATCH, SOIC-16; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:28ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; No. of Bits:8bit; IC Output Type:Standard;RoHS Compliant: Yes

  Write a Review | Ask a Question

571

1+ $0.24 Promotional price 10+ $0.24 Promotional price 100+ $0.24 Promotional price 1000+ $0.206 Promotional price more…

Buy
  • 571 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
90H3683
SN74HC259DT

SN74HC259DT

TEXAS INSTRUMENTS

IC, 8BIT ADDRESSABLE LATCH, SOIC-16, FULL REEL

IC, 8BIT ADDRESSABLE LATCH, SOIC-16, FULL REEL; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:28ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; No. of Bits:8bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.357 2000+ $0.338 5000+ $0.335 10000+ $0.333

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

66F5215
CD74HC259M

CD74HC259M

TEXAS INSTRUMENTS

IC, 8BIT ADDRESSABLE LATCH, SOIC-16

IC, 8BIT ADDRESSABLE LATCH, SOIC-16; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:15ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; No. of Bits:8bit; IC Output Type:Standard;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.336 2500+ $0.292 10000+ $0.285 25000+ $0.279

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

50R5388
CD74HC259M

CD74HC259M

TEXAS INSTRUMENTS

LOGIC, ADDRESSABLE LATCH, 16SOIC

LOGIC, ADDRESSABLE LATCH, 16SOIC; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:15ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16; No. of Bits:8bit; IC Output Type:Standard; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

350

1+ $0.821 10+ $0.652 100+ $0.488 500+ $0.359 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought