Low

TEXAS INSTRUMENTS  TPS73601DRBT  IC, ADJ LDO REG, 1.2V TO 5.5V 0.4A SON-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 75mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.7V
  • LDO Regulator Case Style: SON
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 400mA
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  382


  • 382 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.59

Buy

Price

Quantity List Price
1 - 9 $2.59
10 - 24 $2.33
25 - 49 $2.02
50 - 99 $1.90
100+ $1.71
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
86W6353
TPS73601DRBR

TPS73601DRBR

TEXAS INSTRUMENTS

LDO, ADJ, 400mA, SON-8

LDO, ADJ, 400mA, SON-8; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SON; No. of Pins:8; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,929

1+ $1.20 Promotional price 10+ $1.20 Promotional price 25+ $1.20 Promotional price 50+ $1.20 Promotional price more…

Buy
  • 2,929 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14
28X4079
TPS73601DRBT

TPS73601DRBT

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V 0.4A SON-8, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V 0.4A SON-8, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SON ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.66 500+ $1.41 750+ $1.28 1000+ $1.07

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
Contact me when back in stock
24K6129
TPS73601DRBTG4

TPS73601DRBTG4

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V 0.4A SON-8, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V 0.4A SON-8, FULL REEL; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:400mA; Dropout Voltage Vdo:75mV; LDO Regulator Case Style:SON ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.66 500+ $1.41 750+ $1.28 1000+ $1.07

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought