Low

TEXAS INSTRUMENTS  TLC5940NT  IC, LED DRIVER, 12BIT, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Constant Current
  • Dimming Control Type: PWM / Analogue
  • Driver Case Style: DIP
  • Input Voltage: 3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 3V
  • LED Driver Application: Display Backlighting, Signboard
  • MSL: -
  • No. of Outputs: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 130mA
  • Output Voltage: 17V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 30MHz

Availability

Availability:  116


  • 116 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.11

Buy

Price

Quantity List Price
1 - 9 $6.11
10 - 24 $5.44
25 - 49 $4.91
50 - 99 $4.68
100 - 249 $4.47
250 - 499 $4.04
500 - 999 $3.28
1000+ $2.88
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
73K9547
TLC5940NTG4

TLC5940NTG4

TEXAS INSTRUMENTS

IC, LED DRIVER, CONSTANT CURRENT, DIP-28

IC, LED DRIVER, CONSTANT CURRENT, DIP-28; Device Topology:Constant Current; No. of Outputs:16; Output Current:120mA; Output Voltage:17V; Driver Case Style:DIP; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Frequency:30MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.47 250+ $4.04 500+ $3.28 1000+ $2.88

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
05M1394
TLC5940NTG4

TLC5940NTG4

TEXAS INSTRUMENTS

IC, 16CH LED DRIVER, DIP28, 5940

IC, 16CH LED DRIVER, DIP28, 5940; Device Topology:Constant Current; No. of Outputs:16; Output Current:120mA; Output Voltage:17V; Driver Case Style:DIP; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Frequency:30MHz; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

671

1+ $6.30 10+ $5.06 100+ $4.61 250+ $3.58 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought