Low

MULTICORE (SOLDER)  D620 250G REEL  SOLDER WIRE, 60/40 SN/PB, 180°C, 250G

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: 0.036"
  • External Diameter - Metric: 0.91mm
  • Melting Temperature: 190°C
  • SVHC: To Be Advised
  • Solder Alloy: 60, 40 Sn, Pb
  • Solder Gauge AWG: 20AWG
  • Weight: 250g

Availability

Availability:  30


  • 30 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.78

Buy

Price

Quantity List Price
1 - 24 $23.78
25 - 49 $22.66
50 - 99 $21.46
100 - 249 $20.42
250+ $19.47

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 590
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
15J7226
507-1070

507-1070

MULTICOMP

SOLDER WIRE, 60/40, 0.9MM, 250G

SOLDER WIRE, 60/40, 0.9MM, 250G; External Diameter - Metric:0.9mm; External Diameter - Imperial:0.035"; Solder Gauge AWG:-; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:180°C; Weight:250g; SVHC:No SVHC (16-Jun-2014); Bit ;RoHS Compliant: No

  Write a Review | Ask a Question

66

1+ $35.71 25+ $33.88 50+ $32.25 100+ $30.80 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought