Low

RF SOLUTIONS  RF600E  IC, TRANSMITTER ENCODER, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 01M8598
  • Manufacturer Part No RF600E

Product Information


  • Brief Features: Highly Secure Protocol, Stand Alone Operation, Decoder Serial Output, LED Indication of Transmission
  • IC Function: Encoder
  • IC Package Type: DIP
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 6.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6.6V

Availability

Availability:  29

(Available until stock is exhausted)


  • 29 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.58

Buy

Price

Quantity List Price
1 - 49 $8.58
50 - 99 $7.74
100 - 249 $7.11
250 - 499 $6.56
500+ $6.14