Low

AVAGO TECHNOLOGIES  HLMP-3507-D0002  LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 565NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.2mcd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 60°
  • Wavelength Typ: 565nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1306

Availability

Availability:  3,625


  • 3,625 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.184

Buy

Price

Quantity List Price Your Price
1 - 9 $0.618 Promotional price $0.184
10 - 24 $0.473 Promotional price $0.184
25 - 99 $0.396 Promotional price $0.184
100 - 249 $0.341 Promotional price $0.184
250 - 499 $0.303 Promotional price $0.184
500 - 999 $0.259 Promotional price $0.184
1000+ $0.204 Promotional price $0.158
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
59K0273
SSL-LX5093GD

SSL-LX5093GD

LUMEX

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,973

1+ $0.115 10+ $0.094 100+ $0.072 500+ $0.064 more…

Buy
  • 16,973 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought