Low

MULTICOMP  MCF05G-2A  FUSE, GLASS, QUICK BLOW, 2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M1226
  • Manufacturer Part No MCF05G-2A

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 35A @ 250V AC
  • Breaking Capacity Current AC: 35A
  • Fuse Current: 2A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: To Be Advised
  • Series: MCF05G
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

Availability

Availability:  44,985

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.255

Buy

Price

Quantity List Price
1 - 249 $0.255
250 - 499 $0.229
500 - 999 $0.205
1000 - 4999 $0.185
5000+ $0.168
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
92K9967
S500-2-R

S500-2-R

COOPER BUSSMANN

ELECTRONIC CARTRIDGE FUSE

ELECTRONIC CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:S500; Fuse Leads:Unleaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

287

1+ $3.45 10+ $2.96 50+ $2.60 100+ $2.22 more…

Buy

(Available until stock is exhausted)

  • 287 in stock for same day shipping

see cut-off times

Customers Also Bought