Low

MULTICOMP  MC-2227-16-03-F1  DIP SOCKET, 16POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 26M1086
  • Manufacturer Part No MC-2227-16-03-F1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: MC-2227

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/711

Availability

Availability:  59

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Pack of 30

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.72

Buy

Price

Quantity List Price
1 - 99 $3.72
100 - 249 $3.34
250 - 499 $3.05
500 - 999 $2.81
1000+ $2.61
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
98K7080
2227MC-16-03-F1

2227MC-16-03-F1

MULTICOMP

SOCKET IC, DIL, TUBE/30, 16WAY

SOCKET IC, DIL, TUBE/30, 16WAY; Connector Type:DIP; Series:2227MC; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Mounting Orientation:PC Board; Contact ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,910

1+ $14.17 50+ $12.82 100+ $11.78 250+ $10.89 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Suggested Substitutes
82K7788
SPC15498

SPC15498

MULTICOMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:ICD; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Body Length:.800"; Body Width:0.395" ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2,375

1+ $0.194 100+ $0.18 250+ $0.168 1000+ $0.161 more…

Buy
  • 2,375 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought