Low

STMICROELECTRONICS  LD1117AV33  IC, LDO REG, 1.2A, 3.3V, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 1.15V
  • Input Voltage Max: 10V
  • Input Voltage Min: 5.3V
  • LDO Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.2A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: To Be Advised

Availability

Availability:  143


  • 143 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.999

Buy

Price

Quantity List Price
1 - 9 $0.999
10 - 24 $0.857
25 - 99 $0.748
100 - 249 $0.644
250 - 499 $0.56
500 - 999 $0.461
1000 - 2499 $0.367
2500+ $0.353