Low

AVAGO TECHNOLOGIES  HFBR-1527Z  FIBER OPTIC TRANSMITTER, 155MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 1Mbps
  • Data Transmission Distance: 100m
  • Fiber Optic Connector Type: Vlink
  • Forward Current If: 60mA
  • Forward Voltage: 2.1V
  • Reverse Voltage Vr: 13V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 155Mbaud
  • Wavelength Typ: 650nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1406
  •  130/1394

Availability

Availability:  16

(Available until stock is exhausted)


  • 16 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.03

Buy

Price

Quantity List Price Your Price
1 - 9 $12.73 Promotional price $9.03
10 - 49 $12.19 Promotional price $9.03
50 - 99 $9.48 Promotional price $7.74
100 - 249 $8.13 Promotional price $7.22
250 - 499 $7.69 Promotional price $7.22
500 - 999 $7.31 Promotional price $7.22
1000 - 2499 $6.88 Promotional price $6.88
2500+ $6.83 Promotional price $6.83
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
71K0263
HFBR-1521Z

HFBR-1521Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 5MBD

FIBER OPTIC, TRANSMITTER, 5MBD; Signal Rate Max:5Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fiber Optic Connector Type:Vlink; Data Transmission Distance:30m; Wavelength Typ:660nm; Data Rate Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

570

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 570 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Nov 24, 2014
  • Per the manufacturer, more stock expected week of 12/15/14
71K0268
HFBR-1528Z

HFBR-1528Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 10MBD

FIBER OPTIC, TRANSMITTER, 10MBD; Signal Rate Max:10Mbaud; Forward Current If:60mA; Forward Voltage:2.1V; Reverse Voltage Vr:13V; Fiber Optic Connector Type:Vlink; Data Transmission Distance:50m; Wavelength Typ:650nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

486

1+ $12.73 10+ $12.19 50+ $9.48 100+ $8.13 more…

Buy
  • 486 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
71K0264
HFBR-1522Z

HFBR-1522Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 1MBD

FIBER OPTIC, TRANSMITTER, 1MBD; Signal Rate Max:1Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fiber Optic Connector Type:Vlink; Data Transmission Distance:55m; Wavelength Typ:660nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

123

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 123 in stock for same day shipping

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Nov 16, 2014
  • Per the manufacturer, more stock expected week of 12/15/14
71K0266
HFBR-1524Z

HFBR-1524Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 1MBD

FIBER OPTIC, TRANSMITTER, 1MBD; Signal Rate Max:1Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fiber Optic Connector Type:Vlink; Data Transmission Distance:20m; Wavelength Typ:660nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

212

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 212 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
71K0265
HFBR-1523Z

HFBR-1523Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 40KBD

FIBER OPTIC, TRANSMITTER, 40KBD; Signal Rate Max:5Mbaud; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:11V; Fiber Optic Connector Type:Vlink; Data Transmission Distance:120m; Wavelength Typ:660nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

114

1+ $12.48 10+ $11.30 25+ $8.95 100+ $7.54 more…

Buy
  • 114 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought