Low

TEXAS INSTRUMENTS  INA125P  IC, INSTRUMENT AMP, 150KHZ, 114dB, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 150kHz
  • CMRR: 114dB
  • Input Offset Voltage: 250µV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.02V/µs
  • Supply Current: 460µA
  • Supply Voltage Range: 2.7V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  323


  • 323 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.08

Buy

Price

Quantity List Price
1 - 9 $6.08
10 - 24 $5.49
25 - 49 $5.15
50 - 99 $5.00
100 - 249 $4.51
250 - 499 $4.15
500 - 999 $3.48
1000+ $3.22
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
99K2232
INA125PG4

INA125PG4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 114DB DIP-16

IC, INSTRUMENT AMP, 150KHZ, 114DB DIP-16; No. of Amplifiers:2; Input Offset Voltage:250µV; Bandwidth:150kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:16; Amplifier Output:Single Ended; CMRR:114dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.51 250+ $4.15 500+ $3.48 1000+ $3.22

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought