Low

MULTICOMP  2N4870  UNIJUNC TRANSISTOR, 0.3W 50mA TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 35C0717
  • Manufacturer Part No 2N4870

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Peak Emitter Current: 1µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 1.5A
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Valley Current Iv: 5mA

Availability

Availability:  302


  • 302 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.00

Buy

Price

Quantity List Price
1 - 99 $3.00
100 - 249 $2.66
250 - 499 $2.44
500 - 999 $2.22
1000 - 2499 $1.99
2500 - 4999 $1.81
5000 - 999999999 $1.66

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35C0718
2N4871
Technical Data Sheet}

2N4871

MULTICOMP

UNIJUNC TRANSISTOR, 0.3W 50mA TO-92

UNIJUNC TRANSISTOR, 0.3W 50mA TO-92; Repetitive Peak Forward Current Itrm:1.5A; Peak Emitter Current:1µA; Valley Current Iv:7mA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.96 100+ $2.62 250+ $2.41 500+ $2.20 more…

Buy
 
Check more stock
    Supplier lead time 17 days
Contact me when back in stock

Associated Products


Customers Also Bought