Low

DURATOOL  1PK-104T-F  TWEEZER, FINE CURVED TIP, 110MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 71C3121
  • Manufacturer Part No 1PK-104T-F

Product Information


  • Overall Length: 110mm
  • SVHC: To Be Advised
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Fine Curved

Find similar products  grouped by common attribute

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
  • 1 Further stock expected to ship on Dec 9, 2014
  • Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.16

Buy

Price

Quantity List Price
1 - 99 $4.16
100 - 249 $3.75
250 - 499 $3.46
500 - 999 $3.19
1000+ $2.98

Legislation and Environmental


  • Weight (kg): 50
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
34M5830
D00344

D00344

DURATOOL

PRECISION TWEEZER, 115MM

PRECISION TWEEZER, 115MM; Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:4-1/2" ;RoHS Compliant: NA

  Write a Review | Ask a Question

9

1+ $20.42 50+ $18.35 100+ $16.96 250+ $15.61 more…

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
34M5829
D00343

D00343

DURATOOL

PRECISION TWEEZERS

PRECISION TWEEZERS; Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:4-1/2" ;RoHS Compliant: NA

  Write a Review | Ask a Question

28

1+ $5.69 Promotional price 50+ $5.69 Promotional price 100+ $5.69 Promotional price 250+ $5.69 Promotional price more…

Buy
  • 28 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Customers Also Bought