Low

TE CONNECTIVITY / AMP  34319  TERMINAL, PARALLEL SPLICE, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Type: Parallel Splice
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulation: Non Insulated
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: TE - SOLISTRAND Series
  • SVHC: To Be Advised
  • Series: SOLISTRAND
  • Stud/Tab Size: -
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 6AWG
  • Wire Size AWG Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1113
  •  130/1106

Availability

Availability:  8,610


  • 8,610 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.47

Buy

Price

Quantity List Price
1 - 49 $0.47
50 - 99 $0.44
100 - 249 $0.41
250 - 499 $0.37
500+ $0.33