Low

NTE ELECTRONICS  NTE491  N CHANNEL MOSFET, 60V, 200mA, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 200mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 9ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 350mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 3V
  • Transistor Case Style: TO-92
  • Transistor Polarity: N Channel

Availability

Availability: Not Currently Stocked


Substitutes

  • 58K9650 - FAIRCHILD SEMICONDUCTOR-2N7000-N CHANNEL MOSFET, 60V, 200mA, TO-92

Price

Quantity List Price
100 - 499 $0.753
500 - 999 $0.739
1000 - 1999 $0.717
2000+ $0.681
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
58K9650
2N7000

2N7000

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; No. of Pins:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

17,961

1+ $0.389 10+ $0.247 100+ $0.104 1000+ $0.074 more…

Buy
  • 17,961 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought