Low

KESTER SOLDER  24-6337-8807  SOLDER WIRE, 63/37 SN/PB, 183°C, 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 00Z1222
  • Manufacturer Part No 24-6337-8807

Product Information


  • External Diameter - Imperial: 0.02"
  • External Diameter - Metric: 0.508mm
  • Melting Temperature: 183°C
  • SVHC: To Be Advised
  • Solder Alloy: 63, 37 Sn, Pb
  • Solder Gauge AWG: 25AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2021
  •  130/2011

Availability

Availability:  69


  • 69 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.55

Buy

Price

Quantity List Price
1 - 9 $52.55
10 - 24 $47.71
25 - 49 $42.64
50 - 99 $40.11
100+ $36.88

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1077