Low

MULTICOMP  MCF 0.25W 560R  RESISTOR, CARBON FILM, 560 OHM, 250mW, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K0381
  • Manufacturer Part No MCF 0.25W 560R

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MCF Series
  • Resistance: 560ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Film
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 450ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  3,411


  • 3,411 in stock for same day shipping
 
Check stock and lead times
  • 9,050 Further stock expected to ship on Apr 29, 2014
  • Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.021

Buy

Price

Quantity List Price
1 - 24 $0.021
25 - 49 $0.016
50 - 99 $0.015
100 - 249 $0.012
250 - 999999999 $0.011