Low

FAIRCHILD SEMICONDUCTOR  1N5817  DIODE, SCHOTTKY, 1A, 20V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 25A
  • Forward Voltage VF Max: 450mV
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 20V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/336

Availability

Availability:  1,320


  • 1,320 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.065

Buy

Price

Quantity List Price Your Price
1 - 9 $0.482 Promotional price $0.065
10 - 99 $0.28 Promotional price $0.065
100 - 999 $0.12 Promotional price $0.065
1000 - 999999999 $0.092 Promotional price $0.065
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
11X6832
1N5817
Technical Data Sheet}   Product Traceability

1N5817

FAIRCHILD SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 20V, DO-41-2, FULL REEL

DIODE, SCHOTTKY, 1A, 20V, DO-41-2, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

1+ $0.049

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
90R9527
1N5817
Technical Data Sheet}  

1N5817

MULTICOMP

SCHOTTKY DIODE, 1A, 20V, DO-41

SCHOTTKY DIODE, 1A, 20V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:750mV; Reverse Recovery Time trr Max:-; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,818

1+ $0.062 25+ $0.057 100+ $0.052 250+ $0.047 more…

Buy
  • 1,818 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks
03H7374
VS-1N5817
Technical Data Sheet}   Product Traceability

VS-1N5817

VISHAY SEMICONDUCTOR

SCHOTTKY RECTIFIER, 1A 20V DO-204AL

SCHOTTKY RECTIFIER, 1A 20V DO-204AL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,858

1+ $0.087 Promotional price 10+ $0.087 Promotional price 100+ $0.075 Promotional price 250+ $0.075 Promotional price more…

Buy

(Available until stock is exhausted)

  • 10,858 in stock for same day shipping

see cut-off times

Upgrade
89K1807
1N5817
Packaging / Drawing / Footprint  

1N5817

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 1A, 20V, DO-41

SCHOTTKY RECTIFIER, 1A, 20V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,115

1+ $0.687 10+ $0.49 25+ $0.40 100+ $0.312 more…

Buy
  • 4,115 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
29X4330
1N5817
Technical Data Sheet}  

1N5817

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 1A, 20V, DO-41, FULL REEL

SCHOTTKY RECTIFIER, 1A, 20V, DO-41, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.104 2000+ $0.099 4000+ $0.088 6000+ $0.077

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
90R9528
1N5817
Technical Data Sheet}  

1N5817

MULTICOMP

SCHOTTKY DIODE, 1A, 20V, DO-41, FULL REEL

SCHOTTKY DIODE, 1A, 20V, DO-41, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,000

5000+ $0.04 10000+ $0.038 15000+ $0.036

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
29C4736
NTE585
Technical Data Sheet}  

NTE585

NTE ELECTRONICS

SCHOTTKY RECTIFIER, 1A, 40V, DO-41

SCHOTTKY RECTIFIER, 1A, 40V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

348

1+ $1.68 100+ $1.59 500+ $1.56 1000+ $1.51 more…

Buy
  • 348 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
57P5583
1N5817

1N5817

STMICROELECTRONICS

RECTIFIER

RECTIFIER

  Write a Review | Ask a Question

0

2500+ $0.095

Buy
    Supplier lead time 24 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought