Low

NXP  HEF4081BP,652  IC, QUAD 2-INPUT AND GATE, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5280
  • Manufacturer Part No HEF4081BP,652

Product Information


  • Logic Case Style: DIP
  • Logic Type: AND
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/257
  •  130/265

Availability

Availability:  2,022


  • 2,022 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.423

Buy

Price

Quantity List Price Your Price
1 - 9 $0.905 Promotional price $0.423
10 - 24 $0.804 Promotional price $0.423
25 - 99 $0.725 Promotional price $0.423
100 - 249 $0.634 Promotional price $0.423
250 - 499 $0.558 Promotional price $0.423
500 - 999 $0.492 Promotional price $0.363
1000 - 2499 $0.388 Promotional price $0.338
2500+ $0.345 Promotional price $0.338
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
10WX5475
HEF4081BP

HEF4081BP

NXP

IC, AND GATE, 2I/P, DIP-14

IC, AND GATE, 2I/P, DIP-14; Logic Type:AND; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

48

1+ $0.918 10+ $0.815 25+ $0.735 100+ $0.643 more…

Buy
  • 48 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
Suggested Substitutes
60K5134
CD4081BE

CD4081BE

TEXAS INSTRUMENTS

IC, QUAD AND GATE, 2I/P, DIP-14

IC, QUAD AND GATE, 2I/P, DIP-14; Logic Type:AND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,685

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 5,685 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought