Low

NXP  HEF4013BP,652  IC, DUAL D-TYPE FLIP FLOP, 30NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R5143
  • Manufacturer Part No HEF4013BP,652

Product Information


  • Flip-Flop Type: D
  • Frequency: 40MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • Propagation Delay: 30ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 15V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 15V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/257
  •  130/265

Availability

Availability:  1,468


  • 1,468 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.996

Buy

Price

Quantity List Price
1 - 9 $0.996
10 - 24 $0.885
25 - 99 $0.798
100 - 249 $0.698
250 - 499 $0.614
500 - 999 $0.542
1000 - 2499 $0.427
2500+ $0.38
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
10WX5393
HEF4013BP

HEF4013BP

NXP

IC, D-TYPE FLIP FLOP, DUAL, 30NS, DIP-14

IC, D-TYPE FLIP FLOP, DUAL, 30NS, DIP-14; Flip-Flop Type:D; Propagation Delay:30ns; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic Case Style:DIP; No. of Pins:14; Frequency:40MHz; Output Current:2.4mA; Packaging:Each; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

70

1+ $0.985 10+ $0.875 25+ $0.789 100+ $0.69 more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
Suggested Substitutes
60K5096
CD4013BE

CD4013BE

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14

IC, D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14; Flip-Flop Type:D; Propagation Delay:45ns; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Frequency:12MHz; Output Current:6.8mA; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,162

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 6,162 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought