Low

MULTICOMP  JR8306 -3M  POWER CORD, DC 2.1MM BARREL PLUG-JACK, 3M, 1.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 01M8006
  • Manufacturer Part No JR8306 -3M

Product Information


  • Cable Length - Imperial: 9.842ft
  • Cable Length - Metric: 3m
  • Connector Type A: 2.1mm Barrel Plug
  • Connector Type B: 2.1mm Barrel Jack
  • Current Rating: 1.5A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 1kV

Find similar products  grouped by common attribute

Availability

Availability:  1,167


  • 1,167 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.27

Buy

Price

Quantity List Price Your Price
1 - 99 $2.66 Promotional price $2.27
100 - 249 $2.40 Promotional price $2.27
250 - 499 $2.17 Promotional price $2.17
500 - 999 $1.97 Promotional price $1.97
1000+ $1.81 Promotional price $1.81
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
01M8007
JR8306-1.5M

JR8306-1.5M

MULTICOMP

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 1.5M, 1.5A

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 1.5M, 1.5A; Voltage Rating:75V; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm Barrel Plug; Connector Type B:2.1mm Barrel Jack; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,378

1+ $1.10 Promotional price 100+ $0.998 Promotional price 250+ $0.901 Promotional price 500+ $0.818 Promotional price more…

Buy
  • 3,378 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,633 Further stock expected to ship on Oct 16, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
01M8009
JR8306-5M

JR8306-5M

MULTICOMP

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 5M, 1.5A

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 5M, 1.5A; Voltage Rating:1000V; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:2.1mm Barrel Plug; Connector Type B:2.1mm Barrel Jack; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

682

1+ $1.79 Promotional price 100+ $1.69 Promotional price 250+ $1.53 Promotional price 500+ $1.41 Promotional price more…

Buy
  • 682 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought