Low

AMPHENOL COMMERCIAL PRODUCTS  L77TWA3W3S  CONNECTOR, D SUB COMBO, RECEPTACLE, 3POS

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Metal
  • Contact Termination: Solder
  • D Sub Shell Size: DA
  • Gender: Receptacle
  • Insert Arrangement: DA-3W3
  • No. of Contacts: 3
  • No. of Mating Cycles: 200
  • SVHC: To Be Advised
  • Series: TW

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/871
  •  130/865

Availability

Availability:  2,759


  • 2,759 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.53

Buy

Price

Quantity List Price
1 - 9 $2.53
10 - 49 $2.25
50 - 99 $2.02
100 - 249 $1.83
250 - 499 $1.67
500+ $1.55
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
51R5876
DAM3W3SA197

DAM3W3SA197

ITT CANNON

CONNECTOR, D SUB COMBO, RECEPTACLE, 3POS

CONNECTOR, D SUB COMBO, RECEPTACLE, 3POS; Series:Combo D; Gender:Receptacle; No. of Contacts:3; Insert Arrangement:DA-3W3; D Sub Shell Size:DA; Connector Body Material:Metal; Contact Termination:Solder; Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

170

1+ $6.48 25+ $5.49 50+ $4.84 100+ $4.40

Buy
  • 170 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
91K6683
DA3W3SA00LF

DA3W3SA00LF

FCI

CONNECTOR, D SUB COMBO, RECEPTACLE, 3POS

CONNECTOR, D SUB COMBO, RECEPTACLE, 3POS; Series:DW; Gender:Receptacle; No. of Contacts:3; Insert Arrangement:DA-3W3; D Sub Shell Size:DA; Connector Body Material:Metal; Contact Termination:Solder; Connector Type:Combo Layout D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,106

1+ $1.87 10+ $1.76 25+ $1.69 50+ $1.61 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought