Low

NMB TECHNOLOGIES  4715MS-23T-B50-A00  AXIAL FAN, 119MM x 119MM x 38MM, 230VAC, 120MA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NMB TECHNOLOGIES
  • Newark Part No.: 70K9512
  • Manufacturer Part No 4715MS-23T-B50-A00

Product Information


  • Bearing Type: Ball
  • Current Rating: 100mA
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 102cu.ft/min
  • Flow Rate - Metric: 2.9m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 41dBA
  • Power Connection Type: Terminals
  • SVHC: To Be Advised
  • Series: 4715MS
  • Supply Voltage: 230VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2368

Availability

Availability:  4,462


  • 4,462 in stock for same day shipping
 
Check stock and lead times
  • 1,960 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.50

Buy

Price

Quantity List Price
1 - 9 $17.50
10 - 24 $16.04
25 - 49 $13.78
50 - 99 $12.69
100 - 249 $11.96
250 - 499 $10.79
500 - 999 $10.06
1000+ $9.70
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
ITS FOR A TANNING BED
3 years, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
50 - 60Hz and 0.1 - 0.12A You can see the full dtasheet here http://www.farnell.com/datasheets/27448.pdf
3 years, 3 months ago
by
Ally
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
70K9935
4715FS-23T-B50-D00

4715FS-23T-B50-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 230VAC, 80mA

AXIAL FAN, 119MM, 230VAC, 80mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Current Rating:80mA; Flow Rate - Imperial:110cu.ft/min; Flow Rate - Metric:3.1m /min; Noise Rating:45dBA; Bearing Type:Ball; Depth:38mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,211

1+ $17.50 10+ $16.04 25+ $13.78 50+ $12.69 more…

Buy
  • 2,211 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,640 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 17 weeks
73K4057
4715MS-23T-B30-A00

4715MS-23T-B30-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 230VAC, 100mA

AXIAL FAN, 119MM, 230VAC, 100mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Current Rating:80mA; Flow Rate - Imperial:88.2cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:37dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,725

1+ $18.03 10+ $16.53 25+ $14.20 50+ $13.07 more…

Buy
  • 1,725 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,080 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 17 weeks
70K8569
MC19686

MC19686

MULTICOMP

AXIAL FAN, 120MM, 240VAC, 140mA

AXIAL FAN, 120MM, 240VAC, 140mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:240VAC; Current Rating:140mA; Flow Rate - Imperial:117cu.ft/min; Flow Rate - Metric:2.746m /min; Noise Rating:50dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

841

1+ $16.55 Promotional price 25+ $16.55 Promotional price 50+ $16.55 Promotional price 100+ $16.53 Promotional price more…

Buy
  • 841 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks
70K8564
MC19681

MC19681

MULTICOMP

AXIAL FAN, 120MM, 240VAC, 125mA

AXIAL FAN, 120MM, 240VAC, 125mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:240VAC; Current Rating:125mA; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.407m /min; Noise Rating:48dBA; Bearing Type:Sleeve ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

119

1+ $12.86 Promotional price 25+ $12.86 Promotional price 50+ $12.86 Promotional price 100+ $12.84 Promotional price more…

Buy
  • 119 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Sep 8, 2014
  • 400 Further stock expected to ship on Oct 30, 2014
  • Supplier lead time 19 weeks
13M3952
4715MS-23T-B40-A00

4715MS-23T-B40-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 230VAC, 120mA

AXIAL FAN, 119MM, 230VAC, 120mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Current Rating:120mA; Flow Rate - Imperial:95cu.ft/min; Flow Rate - Metric:2.7m /min; Noise Rating:39dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

77

1+ $19.71 10+ $18.07 25+ $15.53 50+ $14.29 more…

Buy
  • 77 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks
92C8606
4715MS-23W-B50-A00

4715MS-23W-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 230VAC, 120mA

AXIAL FAN, 119MM, 230VAC, 120mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Current Rating:120mA; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

47

1+ $19.95 10+ $18.28 25+ $15.71 50+ $14.46 more…

Buy
  • 47 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought