Low

FERROXCUBE  E22/6/16/R-3F4  FERRITE CORE, PLANAR E, 3F4

FERROXCUBE-E22/6/16/R-3F4-FERRITE CORE, PLANAR E, 3F4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FERROXCUBE
  • Newark Part No.: 68C5587
  • Manufacturer Part No E22/6/16/R-3F4

Product Information


  • Ae Effective Cross Scetion Area: 78.5mm²
  • Core Material Grade: 3F4
  • Core Size: E22
  • Effective Magnetic Path Length: 26.1mm
  • Inductance Factor Al: 2.9µH
  • SVHC: To Be Advised

Availability

Availability:  2,499

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.11

Buy

Price

Quantity List Price
1 - 99 $2.11
100 - 249 $1.89
250 - 499 $1.72
500 - 999 $1.59
1000 - 999999999 $1.17
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24WX1020
E22/6/16/R-3F3
Technical Data Sheet}  

E22/6/16/R-3F3

FERROXCUBE

FERRITE CORE, PLANAR E, 3F3

FERRITE CORE, PLANAR E, 3F3; Core Type:Planar E; Core Size:E22/6/16/R; Series:E; Core Material Grade:3F3; Effective Magnetic Path Length:26.1mm; Ae Effective Cross Scetion Area:78.5mm ; Inductance Factor Al:5000nH; Material Grade:3F3;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,202

1+ $2.08 100+ $1.87 250+ $1.69 500+ $1.53 more…

Buy
  • 8,202 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
68C5578
E22/6/16/R-3C90
Technical Data Sheet}  

E22/6/16/R-3C90

FERROXCUBE

FERRITE CORE, PLANAR E, 3C90

FERRITE CORE, PLANAR E, 3C90; Core Type:Planar E; Core Size:E22/6/16/R; Series:E; Core Material Grade:3C90; Effective Magnetic Path Length:26.1mm; Ae Effective Cross Scetion Area:78.5mm ; Inductance Factor Al:6150nH ;RoHS Compliant: Yes

  Write a Review | Ask a Question

989

1+ $1.65 100+ $1.49 250+ $1.35 500+ $1.22 more…

Buy
  • 989 in stock for same day shipping

see cut-off times

 
Check more stock
  • 20 Further stock expected to ship on Aug 7, 2014
  • Supplier lead time 19 weeks

Associated Products


Customers Also Bought