Low

ABB  A16-30-10-230V-50HZ  RELAY, CONTACTOR, 3PST-NO, 230VAC, DIN RAIL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABB
  • Newark Part No.: 37K9200
  • Manufacturer Part No A16-30-10-230V-50HZ

Product Information


  • Approvals / Standards: -
  • Coil Voltage VAC Nom: 230V
  • Coil Voltage VDC Nom: -
  • Contact Configuration: 3PST-NO
  • Contactor Direction: Non Reversing
  • IP Rating: Not Rated
  • Load Current Inductive: -
  • Load Current Resistive: -
  • No. of Poles: 3
  • Operating Voltage: 690V
  • Relay Mounting: DIN Rail
  • SVHC: To Be Advised
  • Switching Current AC1: 30A
  • Switching Current AC3: 17A
  • Switching Power AC1: -
  • Switching Power AC3: 7.5kW

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $102.02

Buy

Price

Quantity List Price
1 - 9 $102.02
10 - 24 $98.94
25 - 49 $96.30
50 - 99 $93.22
100+ $88.83

Legislation and Environmental


  • Weight (kg): 745