Low

JST (JAPAN SOLDERLESS TERMINALS)  SOM-51T-250  TERMINAL, BLADE, 6.35MM, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: -
  • Insulator Material: -
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 6.35mm
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Availability

Availability:  611

(Available until stock is exhausted)


  • 611 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.037

Buy

Price

Quantity List Price Your Price
1 - 249 $0.10 Promotional price $0.037
250 - 499 $0.09 Promotional price $0.037
500 - 999 $0.081 Promotional price $0.037
1000 - 4999 $0.073 Promotional price $0.037
5000 - 999999999 $0.05 Promotional price $0.037
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
42M3099
905LT
Drawing Technical Data Sheet}  

905LT

MULTICOMP

TERMINAL, DISCONNECT, 0.8X6.35MM, CRIMP

TERMINAL, DISCONNECT, 0.8X6.35MM, CRIMP; Terminal Type:Male Quick Disconnect; Product Range:-; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $7.56 50+ $6.83 100+ $6.29 250+ $5.80 more…

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought