Low

TE CONNECTIVITY / AMP  2-520932-2  TERMINAL, FEMALE DISCONNECT, 3.18MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - Ultra-Fast Plus FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast Plus
  • Stud/Tab Size: 3.18 x 0.51mm
  • Tab Size - Imperial: 0.11" x 0.02"
  • Tab Size - Metric: 2.8mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  12,396


  • 12,396 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.171

Buy

Price

Quantity List Price
1 - 49 $0.171
50 - 99 $0.156
100 - 249 $0.143
250 - 499 $0.132
500 - 999999999 $0.122